Lovato Electric PLC Expansion Module Analogue for use with Flush-mount Products

N

Subtotal (1 unit)*

PHP16,622.41

(exc. VAT)

PHP18,617.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,622.41

*price indicative

RS Stock No.:
828-372
Mfr. Part No.:
EXP1008T
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

PLC Expansion Module

Module Type

Expansion

Input Type

Analogue

Number of Inputs

2

Mount Type

Plug-in

Number of Outputs

2

For Use With

Flush-mount Products

Width

34.5mm

Depth

58.3mm

COO (Country of Origin):
IT
The Lovato Expansion module offers exceptional capabilities for flush-mount products, featuring 2 digital inputs and 2 relay outputs for robust control applications.

Equipped with 2 opto-isolated digital inputs for versatile connectivity

Includes 2 relay outputs rated at 5A 250VAC for reliable performance

Compatible with various LOVATO Electric products, including digital multimeters and power analyzers

Lightweight design with a weight of only 58g for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy