Lovato Electric PLC Expansion Module for use with Flush-mount Products
- RS Stock No.:
- 828-373
- Mfr. Part No.:
- EXP1012T
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP19,182.35
(exc. VAT)
PHP21,484.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,182.35 |
*price indicative
- RS Stock No.:
- 828-373
- Mfr. Part No.:
- EXP1012T
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Module Type | Expansion | |
| Product Type | PLC Expansion Module | |
| Number of Outputs | 2 | |
| Mount Type | Plug-in | |
| For Use With | Flush-mount Products | |
| Width | 34.5mm | |
| Depth | 58.3mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Module Type Expansion | ||
Product Type PLC Expansion Module | ||
Number of Outputs 2 | ||
Mount Type Plug-in | ||
For Use With Flush-mount Products | ||
Width 34.5mm | ||
Depth 58.3mm | ||
- COO (Country of Origin):
- TN
The Lovato Expansion module enhances communication capabilities through its RS485 interface, providing robust integration for flush-mount products. It is designed for seamless operation within various electronic systems.
Opto-isolated for enhanced safety during operation
Compatible with a wide range of LOVATO Electric products
Offers serial communication via the RS485 Interface
Compact design with a lightweight of just 50 grams
Related links
- Lovato Electric PLC Expansion Module for use with Flush-mount Products
- Lovato Electric PLC Expansion Module Analogue for use with Flush-mount Products
- Lovato Electric PLC Expansion Module Digital for use with Flush-mount Products
- Lovato Electric PLC Expansion Module for use with Flush-Mounting Device
- Lovato Electric PLC Expansion Module for use with DMG300
- Lovato Electric PLC Expansion Module Analogue for use with LRD
- Lovato Electric PLC Expansion Module for use with DMG600
- Lovato Electric Expansion Module Current/Voltage RS232 for use with Energy meters (DMED310T2)
