Festo NECC Series PLC Accessory for Use with IDC
- RS Stock No.:
- 851-790
- Mfr. Part No.:
- NECC-M-S-R3G8PP-HX-PN
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP5,599.33
(exc. VAT)
PHP6,271.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,599.33 |
*price indicative
- RS Stock No.:
- 851-790
- Mfr. Part No.:
- NECC-M-S-R3G8PP-HX-PN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Plug | |
| Product Type | PLC Accessory | |
| Series | NECC | |
| For Use With | IDC | |
| IP Rating | IP65, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Rohs | |
| Communication Protocol | Ethernet, PROFINET | |
| Supply Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plug | ||
Product Type PLC Accessory | ||
Series NECC | ||
For Use With IDC | ||
IP Rating IP65, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals Rohs | ||
Communication Protocol Ethernet, PROFINET | ||
Supply Voltage 50V | ||
- COO (Country of Origin):
- PL
Festo NECC Series PLC Accessory, Ethernet Communication Protocol, 50V Supply Voltage - NECC-M-S-R3G8PP-HX-PN, Numeric Part Number: 5195384
This PLC accessory functions as a plug designed for networked control systems, providing a connection Interface for industrial controllers and wiring assemblies. It supports Ethernet communications including PROFINET and is intended for use with IDC terminations. The device is suitable for installations where environmental protection and low-voltage signal distribution are required.
Features and Benefits:
• IP65 rated sealing for dust resistance and splash protection
• IP67 ingress protection for temporary immersion resilience
• 50V supply compatibility for low-voltage control circuits
• RoHS conformity reducing hazardous substance content
• Designed for IDC use to simplify field wiring connections
• IP67 ingress protection for temporary immersion resilience
• 50V supply compatibility for low-voltage control circuits
• RoHS conformity reducing hazardous substance content
• Designed for IDC use to simplify field wiring connections
Applications
• Suitable for connecting PLCs over Ethernet networks
• Used with PROFINET-based automation architectures
• Ideal for low-voltage control panel wiring tasks
• Can be used in industrial environments requiring sealed plugs
• Used for terminating IDC cable assemblies in machinery
• Used with PROFINET-based automation architectures
• Ideal for low-voltage control panel wiring tasks
• Can be used in industrial environments requiring sealed plugs
• Used for terminating IDC cable assemblies in machinery
Which communication standards does it support?
It operates with Ethernet protocols and specifically supports PROFINET.
Is the product suitable where water exposure may occur?
The plug provides both IP65 and IP67 protection levels for splash and temporary immersion scenarios.
What voltage range is appropriate for its supply input?
It is intended for use with a 50V supply for control and signal circuits.
How is the connector intended to be terminated?
It is designed for use with IDC terminations to enable Rapid field connection.
Does it comply with restricted substance requirements?
The component meets RoHS criteria regarding hazardous material content.
Related links
- Festo NECC Series PLC Accessory for Use with Plug
- Festo NOCC Series PLC Accessory for Use with IDC
- Festo NECC Series Terminal
- Festo Plug NECC Series Connector for Use with Controllers,575303
- Festo Plug NECC Series Connector for Use with Controllers,576031
- Festo Plug NECC Series Connector for Use with Controllers,575302
- Festo Peripheral Bus CPX-E 24V
- Festo NECC, 564264

