Festo NECC Series PLC Accessory for Use with Plug

N

Subtotal (1 unit)*

PHP1,114.54

(exc. VAT)

PHP1,248.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,114.54

*price indicative

TH - smart automation - PDP
RS Stock No.:
849-687
Mfr. Part No.:
NECC-S-L16G-C2-P11
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

PLC Accessory

Accessory Type

PLC Accessory

Series

NECC

For Use With

Plug

IP Rating

IP20

Standards/Approvals

Rohs

Hazardous Area Certification

No

Supply Voltage

24V

COO (Country of Origin):
CN
The Festo plug provides reliable electrical connections for power supply applications, Ideal for environments requiring robust connectivity and operational stability across varying conditions.

Push-pull mounting ensures secure installation

Straight cable outlet accommodates versatile setups

Designed for any mounting position for flexibility

Operates within a wide temperature range of -40 °C to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy