Festo Plug NECC Series Connector for Use with Controllers,576031
- RS Stock No.:
- 647-379
- Mfr. Part No.:
- NECC-S1G9-C2-M
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP10,109.96
(exc. VAT)
PHP11,323.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,109.96 |
*price indicative
- RS Stock No.:
- 647-379
- Mfr. Part No.:
- NECC-S1G9-C2-M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Plug | |
| Product Type | Connector | |
| For Use With | Controllers | |
| Series | NECC | |
| Standards/Approvals | c UL us (OL), RoHS, c CSA us (OL) | |
| Model Number | 576031 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plug | ||
Product Type Connector | ||
For Use With Controllers | ||
Series NECC | ||
Standards/Approvals c UL us (OL), RoHS, c CSA us (OL) | ||
Model Number 576031 | ||
- COO (Country of Origin):
- DE
The Festo Plug offers a reliable electrical connection facilitated by a robust 9-pin socket design. Engineered for various industrial applications, it ensures smooth data transmission with a baud rate of 1 Mbps, coping effectively with ambient temperatures ranging from -20 °C to 70 °C. This product boasts a durable construction that adheres to the EU Low Voltage Directive and is compliant with RoHS standards, ensuring safety and environmental responsibility. Its compact dimensions, with a height of 39.4 mm and length of 58 mm, make it an ideal choice for spaces with limited installation options. Designed with a screw terminal for ease of connection, this plug exemplifies reliability and efficiency in performance.
9 pin Sub D socket for seamless electrical connections
Compliant with EU Low Voltage Directive for enhanced safety
RoHS compliant which ensuring minimal environmental impact
Electrical connection facilitated through a reliable screw terminal
Features a baud rate of 1 Mbps for effective data transmission
Protected against low corrosion stress with corrosion resistance class CRC 1
Permissible cable diameter of 8 mm for versatile installation options
Designed with an IP40 degree of protection guarding against dust ingress
Related links
- Festo Plug NECC Series Connector for Use with Controllers,575303
- Festo Plug NECC Series Connector for Use with Controllers,575307
- Festo Plug NECC Series Connector for Use with Controllers,575302
- Festo Plug NECC Series Connector for Use with Controllers,575305
- Festo Plug NECC Series Connector for Use with Controllers,575304
- Festo Plug NECC Series Connector for Use with Controllers,575306
- Festo NECC Series PLC Accessory for Use with Plug
- Festo NECC, 564264
