Festo NECC Series PLC Accessory for Use with Plug
- RS Stock No.:
- 849-686
- Mfr. Part No.:
- NECC-S-L16G-C2-P8
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP798.41
(exc. VAT)
PHP894.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP798.41 |
*price indicative
- RS Stock No.:
- 849-686
- Mfr. Part No.:
- NECC-S-L16G-C2-P8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | PLC Accessory | |
| Product Type | PLC Accessory | |
| Series | NECC | |
| For Use With | Plug | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Rohs | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type PLC Accessory | ||
Product Type PLC Accessory | ||
Series NECC | ||
For Use With Plug | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals Rohs | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo connector offers reliable electrical connectivity with a focus on power supply applications. It is designed for efficient integration into diverse setups, ensuring robust performance under various conditions.
Features a straight cable outlet for versatile mounting options
Supports up to 4 A current rating at 40° C for reliable power delivery
Operates within a wide ambient temperature range of -40 °C to 120 °C
Related links
- Festo NECC Series PLC Accessory for Use with Plug
- Festo NECC Series PLC Accessory for Use with IDC
- Festo Plug NECC Series Connector for Use with Controllers,575303
- Festo Plug NECC Series Connector for Use with Controllers,576031
- Festo NECC Series Terminal
- Festo Plug NECC Series Connector for Use with Controllers,575302
- Festo Plug NECC Series Connector for Use with Controllers,575307
- Festo Plug NECC Series Connector for Use with Controllers,575305

