Festo Plug NECC Series Connector for Use with Controllers,575306

Subtotal (1 unit)*

PHP776.91

(exc. VAT)

PHP870.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP776.91

*price indicative

RS Stock No.:
647-174
Mfr. Part No.:
NECC-L2G8-C1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Plug

Product Type

Connector

For Use With

Controllers

Series

NECC

Standards/Approvals

c UL us (OL), c CSA us (OL), RoHS

Model Number

575306

COO (Country of Origin):
BG
The Festo Plug is designed to facilitate seamless connectivity in a variety of applications. Constructed to meet stringent standards, this plug is not only RoHS-compliant but also conforms to the VDMA24364-B2-L guideline for PWIS (Production-Wise Interference Substances). With its low corrosion resistance classification, it is optimally suited for environments with minimal corrosion stress, ensuring durability and longevity. This product is an integral component for reliable operation in diverse systems, enhancing efficiency and performance while adhering to industry standards.

RoHS compliant aligning with environmental regulations for safety and sustainability

Rated with CRC 1 indicating its suitability for low corrosion stress applications

Designed to promote efficient connectivity making it versatile for various industrial setups

Durable construction enhances reliability and extends the product lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy