Festo NOCC Series PLC Accessory for Use with IDC
- RS Stock No.:
- 851-789
- Mfr. Part No.:
- NOCC-M-S-SCRJG2PP-C5-PN
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP6,791.29
(exc. VAT)
PHP7,606.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,791.29 |
*price indicative
- RS Stock No.:
- 851-789
- Mfr. Part No.:
- NOCC-M-S-SCRJG2PP-C5-PN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Plug | |
| Product Type | PLC Accessory | |
| Series | NOCC | |
| For Use With | IDC | |
| IP Rating | IP65, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plug | ||
Product Type PLC Accessory | ||
Series NOCC | ||
For Use With IDC | ||
IP Rating IP65, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- PL
The Festo Plug offers a robust optical connection solution designed for Ethernet protocols. Its specific design ensures reliability in a variety of industrial applications, fulfilling stringent standards.
Complies with IEC 61754-24 for optical connections
Supports Ethernet and PROFINET FOC protocols
Straight cable outlet with a push-pull mounting design
Resilient against temperature ranges from -25 °C to 70 °C
Provides IP65 and IP67 protection in mounted state
Constructed with nickel-plated die-cast zinc for durability
Cable diameter compatibility between 5.5 mm and 10 mm
Related links
- Festo NECC Series PLC Accessory for Use with IDC
- Festo Peripheral Bus CPX-E 24V
- Festo Interface Module CPX-AP 24V
- Festo NECU, 5195383
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,1911916
- Festo CPX-E Series Controller
- Festo Light Barrier Photoelectric Sensor 10 m IP65, IP67
- Festo Retroreflective Photoelectric Sensor 1 m IP67, IP65

