Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,1911916
- RS Stock No.:
- 351-414
- Mfr. Part No.:
- CAMC-F-PN
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP35,265.19
(exc. VAT)
PHP39,497.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,265.19 |
*price indicative
- RS Stock No.:
- 351-414
- Mfr. Part No.:
- CAMC-F-PN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Interface Unit | |
| Product Type | Interface Unit | |
| For Use With | Accessories For Servo Drives | |
| Series | CAMC | |
| Standards/Approvals | No | |
| Model Number | 1911916 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Interface Unit | ||
Product Type Interface Unit | ||
For Use With Accessories For Servo Drives | ||
Series CAMC | ||
Standards/Approvals No | ||
Model Number 1911916 | ||
- COO (Country of Origin):
- DE
Festo CAMC Series Remote Interface, 90mm Length, 65mm Depth - CAMC-F-PN, Numeric Part Number:1911916
This remote interface is an essential interface unit designed specifically for servo drives. With dimensions of 19mm in width, 90mm in length, and 65mm in depth, it ensures efficient connectivity while integrating seamlessly into various automation systems. This product enhances communication between components within industrial settings, making it a vital addition to your automation arsenal.
Features & Benefits
• Compact design enhances installation flexibility in tight spaces
• Facilitates communication for smooth operation of servo drives
• Compatible with a variety of Festo accessories for seamless integration
• Supports the CAMC series, ensuring reliability in industrial usage
• Intuitive interface streamlines setup and configuration tasks
Applications
• Used with Festo accessories to enhance the functionality of servo drives
• Ideal for integration in automated machinery for precision control
• Suitable for various industrial automation environments
• Enables effective connection in mechanical and electrical systems
What types of servo drives can this interface be used with?
This interface is designed for compatibility with a range of servo drives, enhancing their operational control and communication capabilities.
How does the compact size of the interface improve usability?
The dimensions of 19 x 90 x 65 mm allow for easy installation in spaces where larger units may not fit, thereby improving overall system integration.
What kind of environments is this interface designed for?
It is engineered for use in industrial settings where reliable, precise control over equipment is essential, making it suitable for various applications in automation.
Related links
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,1911917
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,567856
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,547450
- Festo Interface Unit CAMC Series Interface Unit for Use with DeviceNet,547451
- Festo CAMC Series Expansion Module for Use with Accessories For Servo Drives,1501329
- Festo Interface Module CPX-AP 24V
- Festo Safety Module CAMC Series Servo Drive,1501331
- Festo Safety Module CAMC Series Servo Drive,1501330
