Festo Safety Module CAMC Series Servo Drive,1501331
- RS Stock No.:
- 344-328
- Mfr. Part No.:
- CAMC-G-S3
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP58,629.26
(exc. VAT)
PHP65,664.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,629.26 |
*price indicative
- RS Stock No.:
- 344-328
- Mfr. Part No.:
- CAMC-G-S3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Safety Module | |
| Product Type | Servo Drive | |
| Series | CAMC | |
| Standards/Approvals | No | |
| Model Number | 1501331 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Safety Module | ||
Product Type Servo Drive | ||
Series CAMC | ||
Standards/Approvals No | ||
Model Number 1501331 | ||
- COO (Country of Origin):
- DE
Festo CAMC Series Servo Drive, 150 mA Current Rating, 24V Voltage Range - CAMC-G-S3, Numeric Part Number:1501331
This servo drive is a crucial automation component designed for precision control in various industrial applications. The compact dimensions of 112.2 x 99.1 x 28.7 mm make it ideal for settings with limited space. It operates on a voltage range of 24V and includes a current rating of 150mA, ensuring efficient performance while meeting the CAMC-G-S3 specifications.
Features & Benefits
• 24V safety module enhances operational safety in automation
• Compact dimensions facilitate integration into tight spaces
• Reliable performance supports consistent operation in various settings
• Compatible with various servo drive accessories for improved functionality
• Part of the Festo CAMC series ensuring proven technology standards
Applications
• Used with industrial automation systems for motor control
• Ideal for requiring precise motion control
• Suitable for integrating safety modules in automation setups
• Utilised in robotics and conveyor systems for efficiency
• Effective in electronic assemblies for reliable movement
How does the voltage range affect performance?
The operating voltage of 24V allows for stable performance in various applications, ensuring that it meets the power requirements of most automation tasks without overheating or excessive energy consumption.
What type of environments is this suitable for?
It is designed for industrial environments where precision and safety are paramount, making it ideal for factories and workshops that require reliable motion control solutions.
What are the benefits of a compact design?
The compact size makes it easier to install in constrained spaces, which is particularly beneficial in applications with limited room for equipment while maintaining performance.
How does the current rating contribute to its efficiency?
A current rating of 150mA provides a sufficient power level for effective functionality, minimising energy waste while ensuring reliable operation across various tasks.
Related links
- Festo Safety Module CAMC Series Servo Drive,1501330
- Festo 6 kVA 12A Servo Drive
- Festo 4 kVA 7A Servo Drive, Servo Controller Function
- Festo 12 kVA 25A Servo Drive
- Festo 9 kVA 18A Servo Drive
- Festo 1.2 kVA 3A Servo Drive
- Festo 350 VA 2A Servo Drive, Servo Controller Function
- Festo 700 VA 4A Servo Drive, Servo Controller Function
