Festo CAMC Series Expansion Module for Use with Accessories For Servo Drives,1501329
- RS Stock No.:
- 351-413
- Mfr. Part No.:
- CAMC-DS-M1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP8,817.82
(exc. VAT)
PHP9,875.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,817.82 |
*price indicative
- RS Stock No.:
- 351-413
- Mfr. Part No.:
- CAMC-DS-M1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Expansion Module | |
| For Use With | Accessories For Servo Drives | |
| Series | CAMC | |
| Standards/Approvals | No | |
| Model Number | 1501329 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Expansion Module | ||
For Use With Accessories For Servo Drives | ||
Series CAMC | ||
Standards/Approvals No | ||
Model Number 1501329 | ||
- COO (Country of Origin):
- DE
The Festo switch module is engineered for optimal performance in demanding conditions, offering a reliable solution for your automation needs. Designed with a focus on usability, it ensures seamless integration into your systems while maintaining high levels of productivity. The modules robust construction guarantees longevity, making it ideal for various industrial applications. With a commitment to safety and compliance, this switch module meets crucial industry standards, such as RoHS, ensuring it aligns with modern environmental requirements. Unleash your operational potential with this innovative component.
LABS (PWIS) conformity ensures adherence to stringent quality standards
RoHS compliant materials support eco friendly initiatives
Designed for adaptability across various control systems
Compact form factor enhances installation flexibility
Extended lifespan promotes reduced maintenance efforts
Related links
- Festo Safety Module CAMC Series Servo Drive,1501330
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,547450
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,567856
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,1911916
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,1911917
- Festo Safety Module CAMC Series Servo Drive,1501331
- Festo Interface Unit CAMC Series Interface Unit for Use with DeviceNet,547451
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233021
