Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,547450
- RS Stock No.:
- 351-003
- Mfr. Part No.:
- CAMC-PB
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP36,367.67
(exc. VAT)
PHP40,731.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,367.67 |
*price indicative
- RS Stock No.:
- 351-003
- Mfr. Part No.:
- CAMC-PB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Interface Unit | |
| Product Type | Interface Unit | |
| For Use With | Accessories For Servo Drives | |
| Series | CAMC | |
| Standards/Approvals | No | |
| Model Number | 547450 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Interface Unit | ||
Product Type Interface Unit | ||
For Use With Accessories For Servo Drives | ||
Series CAMC | ||
Standards/Approvals No | ||
Model Number 547450 | ||
- COO (Country of Origin):
- DE
Festo CAMC Series Remote Interface, Accessories For Servo Drives, Interface Unit Type - CAMC-PB, Numeric Part Number:547450
This remote interface is an accessory designed for use with servo drive accessories. Providing an efficient solution for automation applications, it weighs 75g and seamlessly integrates into the Festo CAMC series. With robust specifications, this interface unit facilitates streamlined operations in industrial settings.
Features & Benefits
• Conforms to LABS (PWIS) standards for safe use
• Lightweight design enhances installation flexibility
• Compatible with a wide range of servo drive accessories
• Facilitates remote control capabilities for enhanced automation
• Tailored for reliability in demanding industrial environments
• Streamlines integration with Festo accessories for servo motors
Applications
• Utilised in the control of various automation processes
• Ideal for operational enhancement in machinery integration
• Used in robotic requiring precise movements
• Essential for developing advanced industrial automation solutions
What type of accessories does this interface support?
It is specifically designed for compatibility with servo drives, providing a versatile connection to various servo drive accessories that enhance functionality and effectiveness in automation environments.
How does the lightweight design benefit installation?
The 75g weight allows for easier handling and reduced strain during installation, making it suitable for compact or space-constrained setups.
What advantages does this offer for remote control in industrial applications?
It enables efficient remote operation of servo drives, allowing for better control and flexibility in automation, which is crucial for dynamic manufacturing processes.
Can it be used in environments requiring adherence to specific safety standards?
Yes, it conforms to LABS (PWIS) guidelines, ensuring its safe application in environments where cleanliness and safety are paramount, particularly in the food and pharmaceutical industries.
Related links
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,567856
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,1911917
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,1911916
- Festo Interface Unit CAMC Series Interface Unit for Use with DeviceNet,547451
- Festo CAMC Series Expansion Module for Use with Accessories For Servo Drives,1501329
- Festo CTEU series Serial Interface
- Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- Festo Interface Module CPX-AP 24V
