B&R ACOPOS P3 Series Mounting Plate for Use with ACOPOS P3 servo drives
- RS Stock No.:
- 681-209
- Mfr. Part No.:
- 8EMC0040000.0000-2
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP76,743.25
(exc. VAT)
PHP85,952.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,743.25 |
*price indicative
- RS Stock No.:
- 681-209
- Mfr. Part No.:
- 8EMC0040000.0000-2
- Manufacturer:
- B&R
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Accessory | |
| Series | ACOPOS P3 | |
| For Use With | ACOPOS P3 servo drives | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Accessory | ||
Series ACOPOS P3 | ||
For Use With ACOPOS P3 servo drives | ||
- COO (Country of Origin):
- AT
The B&R sophisticated cold-plate mounting solution designed for optimal power management in demanding industrial environments. This robust plate accommodates up to four slots, ingeniously facilitating effective cooling while enhancing the overall performance of Power Conversion Equipment. With exceptional specifications including a maximum load capacity of 1500 W and accommodating various environmental conditions, this product ensures reliable operation across a wide operational range of 5 to 55 °C. Its Compact dimensions and minimal weight make it a highly versatile choice for installation in various setups, allowing for seamless integration into your existing systems.
Supports up to four slots for versatile power distribution
Delivers a maximum nominal power of 1500 W for reliable long-term operation
Engineered for cold-plate mounting, optimising cooling efficiencies
Durable design with a maximum operating temperature of 55 °C
Compact dimensions measuring 376 mm in width and only 17 mm in depth
Lightweight design at 6.1 kg facilitates easier installation
Rated for use at altitudes up to 4000 m, accommodating various installations
Designed for easy compliance with safety standards (CE & UL cULus E225616)
Suitable for vertical installation, maximising space in constrained areas
Related links
- B&R ACOPOS P3 Series Mounting Plate for Use with ACOPOS P3 servo drives
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R ACOPOS P3 Mounting Plate
- B&R ACOPOS P3 Series 30-Contact Plug-In Module, 2A
- B&R ACOPOS P3 Cable
- B&R ACOPOS P3 Motor Cable
- B&R ACOPOS P3 Fan Module
- B&R ACOPOS P3 Adapter Cable

