Schneider Electric LMC Series Controller for Use with LMC802

Subtotal (1 unit)*

PHP946,043.16

(exc. VAT)

PHP1,059,568.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP946,043.16

*price indicative

TH - smart automation - PDP
RS Stock No.:
654-161
Mfr. Part No.:
LMC802CCA10000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Controller

Product Type

Controller

Series

LMC

For Use With

LMC802

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

24V dc

COO (Country of Origin):
US
The Schneider Electric Motion controller is designed to enhance the performance of complex automation tasks with remarkable precision and reliability. This advanced controller caters to the needs of applications requiring up to 130 axes of control, seamlessly integrating with the PacDrive 3 system. Equipped with extensive input and output capabilities, including digital, analogue, and various communication protocols, this controller guarantees extensive compatibility and functionality. Engineered for robust operation, the LMC802 excels in diverse environments, ensuring optimal performance from 5 to 55 °C while maintaining high operational standards. Its compact design further ensures ease of installation and integration into existing systems, making it an ideal choice for modern motion control solutions.

Supports up to 130 axes, allowing for complex motion control

Features 20 digital and 4 interrupt inputs for versatile configuration

Offers 16 digital and 2 analogue outputs, enhancing flexibility for various applications

Integrates diverse communication protocols including Ethernet, USB, and CANopen for seamless connectivity

Operating voltage range of 24 V DC ensures compatibility with standard systems

Compact dimensions (100 mm x 310 mm x 243 mm) facilitate easy integration into existing installations

Designed for high durability with IP20 rating, ensuring protection in controlled environments

Vibration and shock resistance ratings ensure reliable performance under operational stresses

Backed by 18 months warranty, reflecting commitment to quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy