Schneider Electric LMC Series Controller for Use with LMC402
- RS Stock No.:
- 655-190
- Mfr. Part No.:
- LMC402CBD10000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP886,098.43
(exc. VAT)
PHP992,430.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP886,098.43 |
*price indicative
- RS Stock No.:
- 655-190
- Mfr. Part No.:
- LMC402CBD10000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | LMC | |
| For Use With | LMC402 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series LMC | ||
For Use With LMC402 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motion controller is a sophisticated solution designed to manage up to 16 axes simultaneously, providing an efficient approach to motion control in industrial applications. With a comprehensive compatibility with the PacDrive 3 range, this advanced controller supports a variety of input and output configurations, ensuring flexibility for diverse systems. It features robust connectivity options, including dual Ethernet ports for real-time communication and support for multiple protocols, enhancing integration in complex automation environments. Built to handle stringent operational requirements, the LMC402 combines rigorous environmental standards compliance with a user-friendly programming capability, accommodating various programming languages for convenience.
Supports up to 16 axes for complex motion coordination
Compatible with the PacDrive 3 system for versatile applications
Integrates seamlessly with multiple protocols, enhancing connectivity
Features 20 digital inputs, 4 interrupt inputs, and 16 touch probe inputs for diverse sensing capabilities
Offers 2 analogue inputs with a resolution of 12 bits for precise data acquisition
Provides configurable anti-bounce filtering, ensuring accurate input handling
Delivers a rated supply voltage of 24 V DC to optimise power usage
Equipped with 256 kB NVRAM and 1 GB RAM DDR3L for reliable data storage
User-friendly programming options include SFC, FBD, ST, IL, CFC, and LD
Constructed to meet stringent IP20 protection rating, ensuring reliable performance in challenging environments
Related links
- Schneider Electric LMC Series Controller for Use with LMC402
- Schneider Electric LMC Series Controller for Use with LMC802
- Schneider Electric LMC Series Controller for Use with LMC902
- Schneider Electric LMC Series Controller for Use with LMC106
- Schneider Electric LMC Series Controller for Use with LMC101
- Schneider Electric LMC Series Controller for Use with LMC201
- Schneider Electric LMC402C Series Logic Controller for Use with LMC402
- Schneider Electric LMC21 Series Controller for Use with LMC212

