Schneider Electric LMC Series Controller for Use with LMC902
- RS Stock No.:
- 654-162
- Mfr. Part No.:
- LMC902CCA10000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP971,762.31
(exc. VAT)
PHP1,088,373.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP971,762.31 |
*price indicative
- RS Stock No.:
- 654-162
- Mfr. Part No.:
- LMC902CCA10000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | LMC | |
| For Use With | LMC902 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series LMC | ||
For Use With LMC902 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- US
The Schneider Electric Motion controller is designed for advanced automation needs within the PacDrive 3 range, offering precision control for up to 130 axes. It efficiently manages various industrial applications with integrated connectivity options including multiple Ethernet ports for real-time communication, CAN, and USB interfaces. This controller supports diverse input and output configurations, catering to digital and analogue signals, thus ensuring compatibility across different systems. The LMC902 stands out with its programmable capabilities in various languages, allowing for tailored function block diagrams, structured text, and more, simplifying complex automation tasks while enhancing operational productivity.
Supports up to 130 axes for comprehensive motion control
Integrated with 2 Ethernet ports for Sercos and 2 Ethernet ports for real-time Ethernet communication
Equipped with 20 digital inputs, enabling extensive data input capabilities
Features 2 analogue inputs with a resolution of 12 bits for precise measurements
Offers configurability in anti-bounce filtering for digital inputs, enhancing reliability
Compact dimensions of 100 mm in width and 310 mm in height fit diverse installation spaces
Environmentally certified, complying with EN/IEC standards, ensuring quality and safety
Minimal power consumption of 36 W facilitates energy efficiency in operations
Related links
- Schneider Electric LMC Series Controller for Use with LMC902
- Schneider Electric LMC Series Controller for Use with LMC802
- Schneider Electric LMC Series Controller for Use with LMC402
- Schneider Electric LMC Series Controller for Use with LMC101
- Schneider Electric LMC Series Controller for Use with LMC201
- Schneider Electric LMC Series Controller for Use with LMC106
- Schneider Electric TM5 Series Discrete Input Module for Use with PacDrive LMC Motion Controller
- Schneider Electric LMC21 Series Controller for Use with LMC212

