Schneider Electric LMC Series Controller for Use with LMC802
- RS Stock No.:
- 654-876
- Mfr. Part No.:
- LMC802CBD10000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,126,534.60
(exc. VAT)
PHP1,261,718.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,126,534.60 |
*price indicative
- RS Stock No.:
- 654-876
- Mfr. Part No.:
- LMC802CBD10000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Controller | |
| Product Type | Controller | |
| Series | LMC | |
| For Use With | LMC802 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Controller | ||
Product Type Controller | ||
Series LMC | ||
For Use With LMC802 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motion controller is designed to facilitate advanced automation in complex applications. It features compatibility with the PacDrive 3 range, providing professionals with a flexible solution for managing up to 130 axes. This sophisticated controller is ideal for managing intricate motion tasks, ensuring precision and reliability in high-demand environments. With its ability to integrate seamlessly with various communication protocols, including RT-Ethernet and Sercos, it guarantees robust connectivity, making it suitable for a wide range of industrial applications. Coupled with a compact design, this controller optimises space without compromising performance, ensuring it meets the rigorous demands of modern motion control applications.
Supports up to 130 axes, enhancing precision in motion control
Compatible with IEC 61131-2 standards, ensuring reliability in automated tasks
Offers 20 discrete inputs, including touch probe capabilities for versatile applications
Features dual Ethernet ports for robust real-time communication, minimising downtime
Includes 256 kB NVRAM and 1 GB DDR3L RAM for efficient data processing
Provides configurable anti-bounce filtering for discrete inputs, optimising response times
Meets IP20 protection standards, ensuring durability in operational settings
Offering 36 W power consumption, delivering energy efficiency in performance
Backed by an 18-month warranty, providing peace of mind for users
Related links
- Schneider Electric LMC Series Controller for Use with LMC802
- Schneider Electric LMC Series Controller for Use with LMC402
- Schneider Electric LMC Series Controller for Use with LMC902
- Schneider Electric LMC Series Controller for Use with LMC106
- Schneider Electric LMC Series Controller for Use with LMC101
- Schneider Electric LMC Series Controller for Use with LMC201
- Schneider Electric LMC21 Series Controller for Use with LMC212
- Schneider Electric LMC21 Series Controller for Use with LMC216

