Phoenix Contact 1337 Series Safety Module
- RS Stock No.:
- 497-824
- Mfr. Part No.:
- 1337855
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP79,251.36
(exc. VAT)
PHP88,761.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,251.36 |
*price indicative
- RS Stock No.:
- 497-824
- Mfr. Part No.:
- 1337855
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Safety Module | |
| Product Type | Safety Module | |
| Series | 1337 | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61508, EN ISO 13849-1, EN IEC 62061, EN 81-20, cULus, CE | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Safety Module | ||
Product Type Safety Module | ||
Series 1337 | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61508, EN ISO 13849-1, EN IEC 62061, EN 81-20, cULus, CE | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- IT
The Phoenix Contact configurable and individually scalable PSRmodular safety system is a flexible safety solution for monitoring your machine or system. The freely configurable base module is used to monitor various pieces of safety equipment such as emergency stop, safety doors, and light grids. The base module has safe inputs and outputs, as well as signal outputs and clock outputs.
Cost-effective safety solution with a high level of adaptability to individual requirements
Fast startup thanks to easy hardware and software configuration
Machine downtimes minimized with comprehensive easy to understand diagnostics
Flexible extension with safe inputs and outputs
Possibility of connecting fieldbus gateways for bidirectional communication between the base module and the higher-level controller
Tool-free and time-saving installation thanks to Push-in technology
Suitable for elevator applications in accordance with EN 81 20
Corrosion protection through protective coating on the PCB
Related links
- Phoenix Contact 1337 Series Safety Module
- Phoenix Contact 1369 Series Safety Module
- Phoenix Contact Axioline F Series Safety Module
- Phoenix Contact AXL F PSDO8/3 1F Series Safety Module
- Phoenix Contact 1369 Series Safety Module for Use with PROFINET Systems
- Phoenix Contact 1369 Series Safety Module for Use with Siemens Controller, Phoenix Contact
- Phoenix Contact IB IL Series Safety Module for Use with Safety Bridge System
- Phoenix Contact DE IB IL 24 PSDO 8 Series Safety Module for Use with SafetyBridge

