Phoenix Contact 1369 Series Safety Module for Use with Siemens Controller, Phoenix Contact
- RS Stock No.:
- 497-696
- Mfr. Part No.:
- 1369866
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP53,410.90
(exc. VAT)
PHP59,820.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP53,410.90 |
*price indicative
- RS Stock No.:
- 497-696
- Mfr. Part No.:
- 1369866
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Safety Module | |
| Product Type | Safety Module | |
| Series | 1369 | |
| For Use With | Siemens Controller, Phoenix Contact | |
| IP Rating | IP20 | |
| Standards/Approvals | VDE 0140-1, UL 60079-7 Ed. 5, UL 60079-0 Ed. 7, PROFIsafe, IEC 61508, IEC 61140, IEC 61131-2, IEC 60079-7 Ed. 5.1, IEC 60079-0 Ed. 7, EN ISO 13849-1, EN IEC 62061, EN IEC 60079-7, EN IEC 60079-0, EN 61140, DNV GL, CSA C22.2 NO. 60079-7 Ed. 2, CSA C22.2 NO. 60079-0 Ed. 4, BSH | |
| Hazardous Area Certification | No | |
| Communication Protocol | PROFIsafe | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Safety Module | ||
Product Type Safety Module | ||
Series 1369 | ||
For Use With Siemens Controller, Phoenix Contact | ||
IP Rating IP20 | ||
Standards/Approvals VDE 0140-1, UL 60079-7 Ed. 5, UL 60079-0 Ed. 7, PROFIsafe, IEC 61508, IEC 61140, IEC 61131-2, IEC 60079-7 Ed. 5.1, IEC 60079-0 Ed. 7, EN ISO 13849-1, EN IEC 62061, EN IEC 60079-7, EN IEC 60079-0, EN 61140, DNV GL, CSA C22.2 NO. 60079-7 Ed. 2, CSA C22.2 NO. 60079-0 Ed. 4, BSH | ||
Hazardous Area Certification No | ||
Communication Protocol PROFIsafe | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 1369 Series Safety Module
- Phoenix Contact 1369 Series Safety Module for Use with PROFINET Systems
- Phoenix Contact 1337 Series Safety Module
- Phoenix Contact DE IB IL 24 PSDO 8 Series Safety Module for Use with SafetyBridge
- Phoenix Contact AXL F LPSDO8/3 1F Series Safety Module for Use with SafetyBridge Technology V3 System
- Phoenix Contact IB IL Series Safety Controller 24V
- B&R X20 Series Safety Module for Use with X20 Series
- ABB SCM Series Safety Module for Use with KNX (TP) Bus System

