Phoenix Contact 1369 Series Safety Module for Use with PROFINET Systems
- RS Stock No.:
- 519-868
- Mfr. Part No.:
- 1369869
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP109,549.28
(exc. VAT)
PHP122,695.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,549.28 |
*price indicative
- RS Stock No.:
- 519-868
- Mfr. Part No.:
- 1369869
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Safety Module | |
| Product Type | Safety Module | |
| Series | 1369 | |
| For Use With | PROFINET Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | EN IEC 62061, CSA C22.2 NO. 60079-0 Ed. 4, CSA C22.2 NO. 60079-7 Ed. 2, EN 60664-1, EN IEC 60079-0, EN IEC 60079-7, EN ISO 13849-1, IEC 60079-0 Ed. 7, IEC 60079-7 Ed. 5.1, IEC 60664-1, IEC 61508, UL 60079-0 Ed. 7, UL 60079-7 Ed. 5, VDE 0140-1 | |
| Communication Protocol | PROFINET, PROFIsafe | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Safety Module | ||
Product Type Safety Module | ||
Series 1369 | ||
For Use With PROFINET Systems | ||
IP Rating IP20 | ||
Standards/Approvals EN IEC 62061, CSA C22.2 NO. 60079-0 Ed. 4, CSA C22.2 NO. 60079-7 Ed. 2, EN 60664-1, EN IEC 60079-0, EN IEC 60079-7, EN ISO 13849-1, IEC 60079-0 Ed. 7, IEC 60079-7 Ed. 5.1, IEC 60664-1, IEC 61508, UL 60079-0 Ed. 7, UL 60079-7 Ed. 5, VDE 0140-1 | ||
Communication Protocol PROFINET, PROFIsafe | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline F analog input module offers functional safety with PROFIsafe, designed exclusively for connection to Phoenix Contact or Siemens controllers in PROFINET systems. It provides safe analog inputs with 8 inputs for 1-channel assignment or 4 inputs for 2-channel assignment, with a range of 4 mA to 20 mA. The connection technology is a 2-conductor shielded twisted pair, and it has a degree of protection rated at IP20.
Up to Cat 4 or PL e in accordance with EN ISO 13849 1
SIL 3 in accordance with EN IEC 62061
SIL 3 in accordance with IEC 61508
Safe analog value acquisition 4 to 20 mA
8 safe inputs for 1 channel assignment
4 safe inputs for 2 channel assignment
Related links
- Phoenix Contact 1369 Series Safety Module
- Phoenix Contact 1369 Series Safety Module for Use with Siemens Controller, Phoenix Contact
- Phoenix Contact 1337 Series Safety Module
- Phoenix Contact DE IB IL 24 PSDO 8 Series Safety Module for Use with SafetyBridge
- Phoenix Contact AXL F LPSDO8/3 1F Series Safety Module for Use with SafetyBridge Technology V3 System
- Phoenix Contact FL PN/PN SDIO-2TX/2TX Series I/O Unit for Use with PROFINET Systems
- ABB MT/S8.12.2M Series Safety Module for Use with KNX (TP) Bus System
- Schneider Electric Modicon TM Series Safety Module for Use with Emergency Stop, Switch Monitoring

