Phoenix Contact 1337 Series Safety Module
- RS Stock No.:
- 509-884
- Mfr. Part No.:
- 1337849
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP53,893.08
(exc. VAT)
PHP60,360.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,893.08 |
*price indicative
- RS Stock No.:
- 509-884
- Mfr. Part No.:
- 1337849
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Module | |
| Accessory Type | Safety Module | |
| Series | 1337 | |
| IP Rating | IP20 | |
| Standards/Approvals | EN ISO 13849-1EN IEC 62061IEC 61508EN 81-20CEISA-S71.04DNVcULus | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Module | ||
Accessory Type Safety Module | ||
Series 1337 | ||
IP Rating IP20 | ||
Standards/Approvals EN ISO 13849-1EN IEC 62061IEC 61508EN 81-20CEISA-S71.04DNVcULus | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- IT
The Phoenix Contact configurable and individually scalable PSRmodular safety system is a flexible safety solution for monitoring your machine or system. The freely configurable base module is used to monitor various pieces of safety equipment such as emergency stop, safety doors, and light grids. The base module has safe inputs and outputs, as well as signal outputs and clock outputs.
Cost effective safety solution with a high level of adaptability to individual requirements
Fast startup thanks to easy hardware and software configuration
Machine downtimes minimized with comprehensive easy to understand diagnostics
Flexible extension with safe inputs and outputs
Possibility of connecting fieldbus gateways for bidirectional communication between the base module and the higher level controller
Low housing width of just 22.6 mm
Tool free and time saving installation thanks to Push in technology
Related links
- Phoenix Contact 1337 Series Safety Module
- Phoenix Contact 1369 Series Safety Module
- Phoenix Contact Axioline F Series Safety Module
- Phoenix Contact AXL F PSDO8/3 1F Series Safety Module
- Phoenix Contact IB IL Series Safety Module for Use with Safety Bridge System
- Phoenix Contact AXC Series Safety Module, 24V dc
- Phoenix Contact Axioline F Series Safety Module 4 Outputs NO
- Phoenix Contact Axioline F Series Safety Module 2 Outputs NO

