RS PRO Plain Bearing, 41.97 mm Shaft Diameter, 51.09 mm OD
- RS Stock No.:
- 558-456
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,450.90
(exc. VAT)
PHP1,625.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,450.90 |
*price indicative
- RS Stock No.:
- 558-456
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 41.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 51.09mm | |
| Material | Sintered Bronze | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 41.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 51.09mm | ||
Material Sintered Bronze | ||
Length 55mm | ||
- COO (Country of Origin):
- US
RS PRO 55mm Sintered Bronze Plain Bearing, 51.09mm OD
This RS PRO plain bearing is designed for reliable performance in various industrial applications. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for supporting rotating or sliding shafts. With a length of 55 mm and an outside diameter of 51.09 mm, this bearing is suitable for shafts with a diameter of 41.97 mm, ensuring a precise fit and smooth operation.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity, reducing maintenance needs.
55 mm Length: Ensures stability and support for the shaft, enhancing operational efficiency.
51.09 mm Outside Diameter: Offers compatibility with a range of housings, allowing for versatile use.
41.97 mm Shaft Diameter: Ensures a precise fit, reducing vibration and noise during operation.
55 mm Length: Ensures stability and support for the shaft, enhancing operational efficiency.
51.09 mm Outside Diameter: Offers compatibility with a range of housings, allowing for versatile use.
41.97 mm Shaft Diameter: Ensures a precise fit, reducing vibration and noise during operation.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

