RS PRO Plain Bearing, 39.97 mm Shaft Diameter, 46.06 mm OD
- RS Stock No.:
- 558-440
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,217.15
(exc. VAT)
PHP1,363.21
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 1 unit(s) shipping from July 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,217.15 |
*price indicative
- RS Stock No.:
- 558-440
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 39.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 46.06mm | |
| Material | Sintered Bronze | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 39.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 46.06mm | ||
Material Sintered Bronze | ||
Length 30mm | ||
- COO (Country of Origin):
- US
RS PRO 30 mm Sintered Bronze Plain Bearing, 46.06 mm Outer Diameter
This RS PRO plain bearing is crafted from high-quality sintered bronze, designed to provide reliable performance in various industrial applications. With a shaft diameter of 39.97 mm and an outer diameter of 46.06 mm, it ensures smooth operation and longevity in machinery. Ideal for reducing friction and wear, this bearing is a dependable choice for maintaining equipment efficiency.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability.
30 mm Length: Suitable for Compact installations.
46.06 mm Outer Diameter: Ensures compatibility with a wide range of housings.
39.97 mm Shaft Diameter: Provides a precise fit for standard shafts.
30 mm Length: Suitable for Compact installations.
46.06 mm Outer Diameter: Ensures compatibility with a wide range of housings.
39.97 mm Shaft Diameter: Provides a precise fit for standard shafts.
Applications
Industrial machinery
Automotive components
Pumps and compressors
Automotive components
Pumps and compressors
Additional Information
Key standards: Complies with industry regulations for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

