RS PRO Plain Bearing, 24.98 mm Shaft Diameter, 35.06 mm OD
- RS Stock No.:
- 558-412
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,090.93
(exc. VAT)
PHP1,221.84
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 1 unit(s) shipping from August 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,090.93 |
*price indicative
- RS Stock No.:
- 558-412
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 24.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 35.06mm | |
| Material | Sintered Bronze | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 24.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 35.06mm | ||
Material Sintered Bronze | ||
Length 25mm | ||
- COO (Country of Origin):
- US
RS PRO 25mm Sintered Bronze Plain Bearing, 35.06mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance. Ideal for use in machinery where low friction and maintenance-free operation are essential.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
25mm Length: Compact size suitable for various industrial applications.
35.06mm Outer Diameter: Ensures compatibility with a wide range of housings.
24.98mm Shaft Diameter: Offers a precise fit for optimal performance.
25mm Length: Compact size suitable for various industrial applications.
35.06mm Outer Diameter: Ensures compatibility with a wide range of housings.
24.98mm Shaft Diameter: Offers a precise fit for optimal performance.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Manufacturing systems
Automotive components
Aerospace equipment
Manufacturing systems
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

