NTN GS81105 Thrust Washer, 42 mm OD
- RS Stock No.:
- 454-613
- Mfr. Part No.:
- GS81105
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP817.85
(exc. VAT)
PHP915.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP817.85 |
*price indicative
- RS Stock No.:
- 454-613
- Mfr. Part No.:
- GS81105
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 3mm | |
| Outside Diameter | 42 mm | |
| Inside Diameter | 26 mm | |
| Material | High Carbon Chrome Steel | |
| Standards/Approvals | RoHS | |
| Series | GS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 3mm | ||
Outside Diameter 42 mm | ||
Inside Diameter 26 mm | ||
Material High Carbon Chrome Steel | ||
Standards/Approvals RoHS | ||
Series GS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washer for Needle Roller Bearing provides a smooth surface to support axial loads and reduce friction. It is designed to work efficiently with needle roller bearings in thrust applications. The washer operates within a temperature range of -20 °C to 120 °C, ensuring reliable performance in various environments.
Outer diameter is 42 mm
Bore diameter is 26 mm
Ring thickness is 3 mm
Related links
- NTN WS81105 Thrust Washer, 42 mm OD
- NTN AS1105 Thrust Washer, 42 mm OD
- SKF U 204 Thrust Washer, 42 mm OD
- INA WS81105 Roller Bearing Shaft Location Washer, 42 mm OD
- INA, GS81105 Roller Bearing Housing Locating Washer 42 mm OD
- NTN GS81115 Thrust Washer, 100 mm OD
- NTN AS1113 Thrust Washer, 90 mm OD
- NTN GS81113 Thrust Washer, 90 mm OD
