NTN AS1113 Thrust Washer, 90 mm OD
- RS Stock No.:
- 452-992
- Mfr. Part No.:
- AS1113
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP249.87
(exc. VAT)
PHP279.85
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP249.87 |
*price indicative
- RS Stock No.:
- 452-992
- Mfr. Part No.:
- AS1113
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 90mm | |
| Thickness | 1mm | |
| Inside Diameter | 65mm | |
| Series | AS11 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 90mm | ||
Thickness 1mm | ||
Inside Diameter 65mm | ||
Series AS11 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is an essential component designed to enhance the functional efficacy of machinery, ensuring reliable performance under various operational conditions. Crafted meticulously, this product features a robust structure, making it suitable for diverse applications. Its external diameter, bore diameter, and precise thickness contribute to superior support and stability, particularly in demanding environments. The thrust washer is engineered to withstand both minimal and maximum operating temperatures, thus offering versatility for various industrial settings. Ideal for sectors requiring precision and resilience, this product stands as a testament to quality and reliability, proving indispensable in your equipment setup.
Designed to operate effectively across a wide temperature range
Offers a light weight, enhancing overall efficiency
Facilitates smoother operation of mechanical assemblies
Ensures reduced friction for optimal machinery performance
Compatible with a range of applications within various industries
Related links
- NTN GS81113 Thrust Washer, 90 mm OD
- SKF U 309 Thrust Washer, 90 mm OD
- INA WS81113 Roller Bearing Shaft Location Washer, 90 mm OD
- INA WS81211 Roller Bearing Shaft Location Washer, 90 mm OD
- SKF AS 6590 65 mm ID Roller Bearing Housing Locating Washer, 90 mm OD
- SKF AXK 6590 65 mm ID Roller Bearing Housing Locating Washer, 90 mm OD
- INA, GS81211 Roller Bearing Housing Locating Washer 90 mm OD
- INA, GS81113 Roller Bearing Housing Locating Washer 90 mm OD
