SKF AXK 6590 65 mm ID Roller Bearing Housing Locating Washer, 90 mm OD
- RS Stock No.:
- 586-237
- Mfr. Part No.:
- AXK 6590
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP10,500.76
(exc. VAT)
PHP11,760.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,500.76 | PHP2,100.152 |
*price indicative
- RS Stock No.:
- 586-237
- Mfr. Part No.:
- AXK 6590
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing Housing Locating Washer | |
| Inside Diameter | 65mm | |
| Race Width | 3mm | |
| Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing Housing Locating Washer | ||
Inside Diameter 65mm | ||
Race Width 3mm | ||
Outside Diameter 90mm | ||
- COO (Country of Origin):
- DE
The SKF Needle roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction. They provide a high degree of stiffness within a minimum axial space. In applications where the faces of adjacent machine components serve as raceways, needle roller thrust bearings take up no more space than a conventional thrust washer. The bearings can also be combined with bearing washers to create complete bearings.
High axial load carrying capacity
High stiffness
Long service life
Require minimal axial space
Can be combined with bearing washers
Related links
- SKF AS 6590 65 mm ID Roller Bearing Housing Locating Washer, 90 mm OD
- INA, GS81211 Roller Bearing Housing Locating Washer 90 mm OD
- INA, GS81113 Roller Bearing Housing Locating Washer 90 mm OD
- SKF AS 4565 45 mm ID Roller Bearing Housing Locating Washer, 65 mm OD
- INA, GS81109 Roller Bearing Housing Locating Washer 65 mm OD
- SKF AS 75100 75 mm ID Roller Bearing Housing Locating Washer, 100 mm OD
- SKF AS 85110 85 mm ID Roller Bearing Housing Locating Washer, 110 mm OD
- NTN AS1113 65 mm ID Thrust Washer, 90 mm OD
