SKF AS 4565 45 mm ID Roller Bearing Housing Locating Washer, 65 mm OD
- RS Stock No.:
- 586-402
- Mfr. Part No.:
- AS 4565
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP3,539.21
(exc. VAT)
PHP3,963.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,539.21 | PHP353.921 |
*price indicative
- RS Stock No.:
- 586-402
- Mfr. Part No.:
- AS 4565
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing Housing Locating Washer | |
| Inside Diameter | 45mm | |
| Race Width | 1mm | |
| Outside Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing Housing Locating Washer | ||
Inside Diameter 45mm | ||
Race Width 1mm | ||
Outside Diameter 65mm | ||
- COO (Country of Origin):
- SK
The SKF Needle roller thrust bearings are supplied as separate components. They are made of spring steel and hardened, and both faces of the washers are polished and can be used as raceways. The washers can provide cost-effective solutions, if the adjacent machine components are not hardened, but have adequate stiffness, and the requirements to run-out are moderate. They can be used as shaft or housing washers for AXK series bearings, and as shaft washers for AXW series bearings.
Enable full interchangeability of washers
Require minimal axial space
Provide cost-effective solutions
Related links
- INA, GS81109 Roller Bearing Housing Locating Washer 65 mm OD
- SKF AS 6590 65 mm ID Roller Bearing Housing Locating Washer, 90 mm OD
- SKF AS 75100 75 mm ID Roller Bearing Housing Locating Washer, 100 mm OD
- SKF AXK 6590 65 mm ID Roller Bearing Housing Locating Washer, 90 mm OD
- SKF AS 85110 85 mm ID Roller Bearing Housing Locating Washer, 110 mm OD
- INA, GS81206 Roller Bearing Housing Locating Washer 52 mm OD
- INA, GS81117 Roller Bearing Housing Locating Washer 110 mm OD
- INA, GS81209 Roller Bearing Housing Locating Washer 73 mm OD
