NTN GS81113 Thrust Washer, 90 mm OD

Subtotal (1 unit)*

PHP1,935.36

(exc. VAT)

PHP2,167.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,935.36

*price indicative

RS Stock No.:
453-011
Mfr. Part No.:
GS81113
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Thrust Washer

Sub Type

Thrust Washer

Outside Diameter

90mm

Thickness

5.25mm

Material

High Carbon Chrome Steel

Inside Diameter

67mm

Standards/Approvals

RoHS

Series

GS811

COO (Country of Origin):
JP
The NTN Thrust washer is an essential component in machinery requiring dependable performance and durability. This specific thrust washer is meticulously engineered to support needle roller bearings, assuring smooth movement and load distribution within various applications. Designed for both harsh environments and precise engineering needs, this washer excels with its robust construction. With its notable resistance to high temperatures and innovative design, this thrust washer not only meets but often exceeds industry standards, providing trust and reliability to OEMs and repairers alike.

Designed to optimise the performance of needle roller bearings

Constructed to endure both elevated temperatures and harsh conditions

Features a robust thickness ensuring resilience under pressure

Backed by the trusted reputation of its manufacturer, providing peace of mind

Available in multiple configurations for diverse application needs

Facilitates smoother operation by effectively managing thrust forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy