NTN GS81111 Thrust Washer, 78 mm OD
- RS Stock No.:
- 453-009
- Mfr. Part No.:
- GS81111
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,426.39
(exc. VAT)
PHP1,597.56
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,426.39 |
*price indicative
- RS Stock No.:
- 453-009
- Mfr. Part No.:
- GS81111
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 78mm | |
| Thickness | 5mm | |
| Inside Diameter | 57mm | |
| Material | High Carbon Chrome Steel | |
| Standards/Approvals | RoHS | |
| Series | GS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 78mm | ||
Thickness 5mm | ||
Inside Diameter 57mm | ||
Material High Carbon Chrome Steel | ||
Standards/Approvals RoHS | ||
Series GS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is an essential component designed for efficient load absorption in various applications. Engineered with precision, this product is suitable for use in needle roller bearing systems, ensuring enhanced operational reliability. The outer ring design optimises performance, allowing it to effectively manage both axial and radial loads. With a robust construction that meets high industrial standards, this thrust washer aims to deliver superior service life while withstanding demanding operating environments. Its ability to function effectively in extreme temperature conditions makes it particularly valuable for engineers seeking durability and performance integrity.
Optimised for both radial and axial load management
Manufactured to meet high industrial performance standards
Shows excellent resilience under variable operating temperatures
A robust build enhances service life and reliability in applications
Perfect for automotive and industrial machinery needs
Related links
- NTN AS1111 Thrust Washer, 78 mm OD
- SKF U 209 Thrust Washer, 78 mm OD
- INA GS81111 Roller Bearing Housing Locating Washer, 78 mm OD
- INA, LS5578 Bearing Tab Washer 78 mm OD
- INA, GS81210 Roller Bearing Housing Locating Washer 78 mm OD
- INA, GS89308 Roller Bearing Housing Locating Washer 78 mm OD
- INA WS81111 Roller Bearing Shaft Location Washer, 78 mm OD
- INA WS81210 Roller Bearing Shaft Location Washer, 78 mm OD
