INA GS81111 Roller Bearing Housing Locating Washer, 78 mm OD

Subtotal (1 pack of 5 units)*

PHP11,455.27

(exc. VAT)

PHP12,829.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +PHP2,291.054PHP11,455.27

*price indicative

RS Stock No.:
260-0097
Mfr. Part No.:
GS81111
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing Housing Locating Washer

Sub Type

Housing Locating Washer

Outside Diameter

78mm

Thickness

5mm

Inside Diameter

57mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA housing locating washer has single direction and outside diameter of 78 mm.

Bore diameter Housing washer 57 mm

Width outer ring 5 mm

Weight 82.8 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy