NTN AS1111 Thrust Washer, 78 mm OD
- RS Stock No.:
- 452-989
- Mfr. Part No.:
- AS1111
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP190.86
(exc. VAT)
PHP213.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP190.86 |
*price indicative
- RS Stock No.:
- 452-989
- Mfr. Part No.:
- AS1111
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 1mm | |
| Outside Diameter | 78mm | |
| Inside Diameter | 55mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | AS11 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 1mm | ||
Outside Diameter 78mm | ||
Inside Diameter 55mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series AS11 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer offers a robust solution for applications requiring optimal load distribution and support. Engineered with precision, this product is suitable for various industrial environments, ensuring reliable performance under demanding conditions. Its design features an external diameter tailored for seamless compatibility with existing systems, while the carefully calculated bore diameter caters to efficient assembly. Additionally, the support washer's minimal thickness enhances its adaptability, making it an essential component for enhanced reliability in mechanical operations. With exceptional thermal endurance, this thrust washer is built to function effectively within a wide temperature range, proving its versatility across diverse applications.
Manufactured to precise specifications for enhanced compatibility
Optimised for load distribution, ensuring longevity of mechanical systems
Lightweight design aids in overall system efficiency
Capable of withstanding extreme temperatures, enhancing reliability
Engineered for easy installation, reducing downtime during assembly
Durable construction protects against wear and tear in challenging environments
Related links
- NTN GS81111 Thrust Washer, 78 mm OD
- SKF U 209 Thrust Washer, 78 mm OD
- INA GS81111 Roller Bearing Housing Locating Washer, 78 mm OD
- INA, LS5578 Bearing Tab Washer 78 mm OD
- INA, GS81210 Roller Bearing Housing Locating Washer 78 mm OD
- INA, GS89308 Roller Bearing Housing Locating Washer 78 mm OD
- INA WS81111 Roller Bearing Shaft Location Washer, 78 mm OD
- INA WS81210 Roller Bearing Shaft Location Washer, 78 mm OD
