NTN AS1105 Thrust Washer, 42 mm OD
- RS Stock No.:
- 453-244
- Mfr. Part No.:
- AS1105
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP65.98
(exc. VAT)
PHP73.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65.98 |
*price indicative
- RS Stock No.:
- 453-244
- Mfr. Part No.:
- AS1105
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 42 mm | |
| Thickness | 1mm | |
| Inside Diameter | 25 mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | AS11 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 42 mm | ||
Thickness 1mm | ||
Inside Diameter 25 mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series AS11 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is engineered for precision and reliability, making it an essential component in a variety of mechanical applications. Designed to support axial loads while minimising friction, this item contributes to smoother operation and enhanced performance. With its external diameter optimised for compatibility and robust construction, it ensures longevity and durability, fitting seamlessly into your machinery. The washer's thickness aids in maintaining stability under operational stresses, making it a trusted choice for professionals seeking efficiency and quality in their equipment.
Constructed from high-quality materials for enhanced durability
Designed to minimise wear and tear in mechanical systems
Optimised dimensions allow for versatile applications
Lightweight design facilitates easy installation and handling
Capable of withstanding a wide temperature range for versatility
Related links
- NTN WS81105 Thrust Washer, 42 mm OD
- NTN GS81105 Thrust Washer, 42 mm OD
- SKF U 204 Thrust Washer, 42 mm OD
- INA WS81105 Roller Bearing Shaft Location Washer, 42 mm OD
- INA, AS2542 Bearing Tab Washer 42 mm OD
- NTN GS81117 Thrust Washer, 110 mm OD
- NTN GS81102 Thrust Washer, 28 mm OD
- NTN WS81109 Thrust Washer, 65 mm OD
