NTN GS81102 Thrust Washer, 28 mm OD
- RS Stock No.:
- 454-610
- Mfr. Part No.:
- GS81102
- Manufacturer:
- NTN
Subtotal (1 pack of 5 units)*
PHP3,209.55
(exc. VAT)
PHP3,594.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,209.55 | PHP641.91 |
*price indicative
- RS Stock No.:
- 454-610
- Mfr. Part No.:
- GS81102
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 28 mm | |
| Thickness | 2.75mm | |
| Inside Diameter | 16 mm | |
| Material | High Carbon Chrome Steel | |
| Series | GS811 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 28 mm | ||
Thickness 2.75mm | ||
Inside Diameter 16 mm | ||
Material High Carbon Chrome Steel | ||
Series GS811 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washer for Needle Roller Bearing provides a smooth surface to support axial loads and reduce friction. It is designed to work efficiently with needle roller bearings in thrust applications. The washer operates within a temperature range of -20 °C to 120 °C, ensuring reliable performance in various environments.
Outer diameter is 28 mm
Bore diameter is 16 mm
Ring thickness is 2.75 mm
Related links
- NTN WS81102 Thrust Washer, 28 mm OD
- NTN AS1102 Thrust Washer, 28 mm OD
- INA WS81102 Roller Bearing Shaft Location Washer, 28 mm OD
- INA, GS81102 Roller Bearing Housing Locating Washer 28 mm OD
- NTN GS81115 Thrust Washer, 100 mm OD
- NTN AS1113 Thrust Washer, 90 mm OD
- NTN GS81113 Thrust Washer, 90 mm OD
- NTN GS81103 Thrust Washer, 30 mm OD
