NTN WS81102 Thrust Washer, 28 mm OD
- RS Stock No.:
- 454-620
- Mfr. Part No.:
- WS81102
- Manufacturer:
- NTN
Subtotal (1 pack of 5 units)*
PHP3,209.55
(exc. VAT)
PHP3,594.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,209.55 | PHP641.91 |
*price indicative
- RS Stock No.:
- 454-620
- Mfr. Part No.:
- WS81102
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 28 mm | |
| Thickness | 2.75mm | |
| Material | High Carbon Chrome Steel | |
| Inside Diameter | 15 mm | |
| Standards/Approvals | RoHS | |
| Series | WS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 28 mm | ||
Thickness 2.75mm | ||
Material High Carbon Chrome Steel | ||
Inside Diameter 15 mm | ||
Standards/Approvals RoHS | ||
Series WS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washers with needle bearing provide efficient support for axial loads in limited-space applications. Designed for smooth rotation and reduced wear, they perform reliably from -20 °C to 120 °C. Suitable for gear assemblies, transmissions, and industrial machinery. Ensures long-lasting and compact performance.
Inner ring
The minimum operating temperature is -20°C
Related links
- NTN GS81102 Thrust Washer, 28 mm OD
- NTN AS1102 Thrust Washer, 28 mm OD
- INA WS81102 Roller Bearing Shaft Location Washer, 28 mm OD
- INA, GS81102 Roller Bearing Housing Locating Washer 28 mm OD
- NTN 81102T2 Complete Thrust Thrust Cylindrical Roller 15 mm ID Thrust Roller Bearing, 28 mm OD
- NTN WS81107 Thrust Washer, 52 mm OD
- NTN GS81111 Thrust Washer, 78 mm OD
- NTN AS1114 Thrust Washer, 95 mm OD
