NTN AS1114 Thrust Washer, 95 mm OD
- RS Stock No.:
- 452-994
- Mfr. Part No.:
- AS1114
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP302.77
(exc. VAT)
PHP339.10
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP302.77 |
*price indicative
- RS Stock No.:
- 452-994
- Mfr. Part No.:
- AS1114
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 1mm | |
| Outside Diameter | 95 mm | |
| Inside Diameter | 70 mm | |
| Series | AS11 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 1mm | ||
Outside Diameter 95 mm | ||
Inside Diameter 70 mm | ||
Series AS11 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is meticulously designed to enhance performance and reliability in various applications. Crafted by a reputable manufacturer, this product embodies precision engineering, ensuring optimal support within mechanical systems. Its external diameter and bore dimensions are carefully calibrated to meet industry standards, making it an essential component for effective load distribution. Engineered from robust materials, the thrust washer showcases exceptional durability, resisting wear and tear even under demanding conditions. With its impressive thermal operating range, this product guarantees consistent functionality across a spectrum of temperatures, providing peace of mind for users.
Optimised external dimensions ensure seamless integration into existing systems
Built to withstand rigorous operational demands and high temperatures
Crafted with precision to enhance load support and distribution
Designed for long-lasting performance with minimal maintenance needed
Contributes to overall system reliability, reducing the risk of failures
Related links
- NTN GS81114 Thrust Washer, 95 mm OD
- NTN WS81114 Thrust Washer, 95 mm OD
- SKF U 211 Thrust Washer, 95 mm OD
- INA WS81212 Roller Bearing Shaft Location Washer, 95 mm OD
- INA WS81114 Roller Bearing Shaft Location Washer, 95 mm OD
- INA WS89310 Roller Bearing Shaft Location Washer, 95 mm OD
- NTN GS81115 Thrust Washer, 100 mm OD
- NTN AS1113 Thrust Washer, 90 mm OD
