NTN GS81114 Thrust Washer, 95 mm OD
- RS Stock No.:
- 453-012
- Mfr. Part No.:
- GS81114
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP2,040.98
(exc. VAT)
PHP2,285.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,040.98 |
*price indicative
- RS Stock No.:
- 453-012
- Mfr. Part No.:
- GS81114
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 95 mm | |
| Thickness | 5.25mm | |
| Inside Diameter | 72 mm | |
| Material | High Carbon Chrome Steel | |
| Series | GS811 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 95 mm | ||
Thickness 5.25mm | ||
Inside Diameter 72 mm | ||
Material High Carbon Chrome Steel | ||
Series GS811 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is precisely engineered for optimal performance in rotary applications, specifically designed to accommodate the needs of needle roller bearings. This essential component ensures efficient load distribution in various mechanical systems, minimising wear and prolonging service life. Its robust construction guarantees reliability under varying temperature conditions, allowing for both low and high operating environments. The integration of advanced materials in its design reflects a commitment to quality and durability, making it an indispensable choice for applications demanding high performance and efficiency.
Robust design optimises load distribution and enhances durability
Engineered to withstand a temperature range from -20 °C to 120 °C
Min fillet radius of 1 mm ensures compatibility with a variety of bearing designs
Lightweight construction at just 0.135 kg aids in overall system efficiency
Effective for use in intricate mechanical setups requiring precise alignment
Related links
- NTN AS1114 Thrust Washer, 95 mm OD
- NTN WS81114 Thrust Washer, 95 mm OD
- SKF U 211 Thrust Washer, 95 mm OD
- INA, GS81114 Roller Bearing Housing Locating Washer 95 mm OD
- INA WS81212 Roller Bearing Shaft Location Washer, 95 mm OD
- INA WS81114 Roller Bearing Shaft Location Washer, 95 mm OD
- INA WS89310 Roller Bearing Shaft Location Washer, 95 mm OD
- INA, GS89310 Roller Bearing Housing Locating Washer 95 mm OD
