NTN GS81115 Thrust Washer, 100 mm OD
- RS Stock No.:
- 453-014
- Mfr. Part No.:
- GS81115
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP2,506.10
(exc. VAT)
PHP2,806.83
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,506.10 |
*price indicative
- RS Stock No.:
- 453-014
- Mfr. Part No.:
- GS81115
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 5.75mm | |
| Outside Diameter | 100mm | |
| Inside Diameter | 77mm | |
| Material | High Carbon Chrome Steel | |
| Series | GS811 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 5.75mm | ||
Outside Diameter 100mm | ||
Inside Diameter 77mm | ||
Material High Carbon Chrome Steel | ||
Series GS811 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is an essential component engineered for precision applications involving needle roller bearings. It features a robust design that seamlessly accommodates various load conditions, enhancing the performance of your machinery. The innovative construction of this part ensures superior durability and stability, making it an ideal choice for demanding environments. Crafted with meticulous attention to detail, it supports optimal operation temperatures suited for both extreme cold and heat. This thrust washer not only meets industry standards but also reflects the commitment to quality inherent in every product from the manufacturer.
Min fillet radius facilitates smooth assembly
Lightweight design contributes to overall efficiency
Offers significant stability under varying load conditions
Meets high-quality standards demanded by professionals
Related links
- NTN AS1115 Thrust Washer, 100 mm OD
- SKF U 310 Thrust Washer, 100 mm OD
- SKF U 212 Thrust Washer, 100 mm OD
- INA, GS81115 Roller Bearing Housing Locating Washer 100 mm OD
- INA WS81213 Roller Bearing Shaft Location Washer, 100 mm OD
- INA WS81115 Roller Bearing Shaft Location Washer, 100 mm OD
- SKF AS 75100 75 mm ID Roller Bearing Housing Locating Washer, 100 mm OD
- INA, GS81213 Roller Bearing Housing Locating Washer 100 mm OD
