NTN AS1115 Thrust Washer, 100 mm OD

Subtotal (1 unit)*

PHP393.71

(exc. VAT)

PHP440.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP393.71

*price indicative

RS Stock No.:
452-995
Mfr. Part No.:
AS1115
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Thrust Washer

Sub Type

Thrust Washer

Outside Diameter

100mm

Thickness

1mm

Inside Diameter

75mm

Standards/Approvals

RoHS Certificate of Compliance

Series

AS11

COO (Country of Origin):
JP
The NTN Thrust washer is a precision-engineered component designed to optimise performance in various mechanical applications. Constructed with meticulous attention to detail, this washer ensures stability and durability under diverse operating conditions. Featuring an external diameter of 100 mm and a bore diameter of 75 mm, it provides a perfect fit for support assemblies. Its 1 mm thickness contributes to effective load distribution, making it an essential part for maintaining operational efficiency. With an impressive operating temperature range from -20 °C to 120 °C, it can withstand demanding environments, ensuring longevity and reliable service.

Durable construction ensures long-lasting performance

Designed to provide effective load distribution

Operates efficiently within a wide temperature range

Optimised dimensions for a precise fit in support assemblies

Ideal for demanding mechanical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy