NTN AS1109 Thrust Washer, 65 mm OD
- RS Stock No.:
- 453-250
- Mfr. Part No.:
- AS1109
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP139.29
(exc. VAT)
PHP156.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139.29 |
*price indicative
- RS Stock No.:
- 453-250
- Mfr. Part No.:
- AS1109
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 65 mm | |
| Thickness | 1mm | |
| Inside Diameter | 45 mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | AS11 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 65 mm | ||
Thickness 1mm | ||
Inside Diameter 45 mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series AS11 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is designed to provide exceptional support and stability in various applications. Tailored for optimal performance, it ensures smooth operation under both low and high-temperature conditions. This products unique construction guarantees durability, making it an excellent choice for industries requiring reliable mechanical components. Its specific dimensions cater to precision fitment, enhancing its effectiveness in applications where performance is paramount. With the thrust washer, users can expect not only improved operational efficiency but also a reduction in friction-related wear and tear, promoting longevity and reliability in machinery.
Constructed from high-quality materials for enhanced strength
Optimised for temperature endurance, performing efficiently in extreme conditions
Precision-engineered dimensions ensure a perfect fit
Lightweight design facilitates easy handling and installation
Minimises friction, promoting smoother operation and reducing wear
Ideal for a range of industrial applications requiring robust support
Related links
- NTN WS81109 Thrust Washer, 65 mm OD
- NTN GS81109 Thrust Washer, 65 mm OD
- INA WS81109 Roller Bearing Shaft Location Washer, 65 mm OD
- NTN WS81102 Thrust Washer, 28 mm OD
- NTN GS81115 Thrust Washer, 100 mm OD
- NTN AS1113 Thrust Washer, 90 mm OD
- NTN GS81106 Thrust Washer, 47 mm OD
- NTN AS1114 Thrust Washer, 95 mm OD
