Legrand Presence Detector PIR Sensor
- RS Stock No.:
- 889-465
- Mfr. Part No.:
- 048451
- Manufacturer:
- Legrand
N
Subtotal (1 unit)*
PHP6,997.75
(exc. VAT)
PHP7,837.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,997.75 |
*price indicative
- RS Stock No.:
- 889-465
- Mfr. Part No.:
- 048451
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Detector Type | Presence Detector | |
| Product Type | PIR Sensor | |
| Diameter | 83mm | |
| Depth | 83mm | |
| Width | 65.3mm | |
| Mount Type | Flush | |
| Colour | White | |
| Height | 83mm | |
| Series | 484 | |
| Supply Voltage | 240V | |
| IP Rating | IP41 | |
| Material | Plastic | |
| Standards/Approvals | IEC 60669-2-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Detector Type Presence Detector | ||
Product Type PIR Sensor | ||
Diameter 83mm | ||
Depth 83mm | ||
Width 65.3mm | ||
Mount Type Flush | ||
Colour White | ||
Height 83mm | ||
Series 484 | ||
Supply Voltage 240V | ||
IP Rating IP41 | ||
Material Plastic | ||
Standards/Approvals IEC 60669-2-1 | ||
- COO (Country of Origin):
- CN
The Legrand standard recessed/surface DALI presence sensor optimises lighting control through automatic presence detection. Ideal for energy-efficient spaces, it uses infrared technology to ensure lights activate only when needed.
360° detection angle ensures comprehensive coverage
Detection area extends to 14m diameter when mounted 2.5m high
Configurable time delay from 10 seconds to 45 minutes
Light level setpoint adjustable between 5 to 2000 lux
Supports both recessed and surface ceiling installations
Features a push button for auxiliary control
Related links
- Legrand Presence Detector PIR Sensor
- LEDVANCE Presence Detector PIR Sensor, 6 m Sensor Range
- Timeguard Presence Detector PIR Sensor, 8 m Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000 mm Sensor Range
- Carlo Gavazzi Presence Detector PIR Sensor, 32.5 mm Sensor Range
