LEDVANCE Presence Detector PIR Sensor, 6 m Sensor Range

Subtotal (1 unit)*

PHP25,997.01

(exc. VAT)

PHP29,116.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,997.01

*price indicative

RS Stock No.:
732-706
Mfr. Part No.:
4058075843868
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

PIR Sensor

Detector Type

Presence Detector

Sensor Radius

6m

Diameter

105mm

Depth

67mm

Width

105mm

Mount Type

Recessed

Colour

White

Height

67mm

Series

843868

Supply Voltage

22.5V

IP Rating

IP20

Standards/Approvals

CE

COO (Country of Origin):
CN
The LEDVANCE Sensor DALI-2 Light-Presence-40x5 Infrared Ceiling Integration is a certified DALI-2 input device designed for corridor and staircase applications. With its wide detection area and integrated light sensor, it ensures efficient and automated lighting control, making it Ideal for building management systems and energy-saving installations.

Infrared presence detection optimized for corridors and staircases

Large detection area up to 40 x 5 m (ideal for long corridors)

Detection height up to 4 m

Integrated light sensor with measurement range up to 2000 lx

Certified DALI-2 light and presence detector for ceiling installation

Quick and easy installation using spring clips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy