Legrand Presence Detector PIR Sensor

N

Subtotal (1 unit)*

PHP7,564.70

(exc. VAT)

PHP8,472.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,564.70

*price indicative

RS Stock No.:
889-467
Mfr. Part No.:
048453
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Detector Type

Presence Detector

Product Type

PIR Sensor

Diameter

83mm

Depth

65.3mm

Width

83mm

Mount Type

Flush

Colour

White

Height

83mm

Series

484

Supply Voltage

240V

IP Rating

IP41

Material

Plastic

Standards/Approvals

IEC 60669-2-1

COO (Country of Origin):
CN
The Legrand presence sensor is designed to control DALI lighting sources automatically through detection technology. Featuring a wide detection angle, the sensor is suitable for both recessed and surface mounting solutions.

Utilises infrared technology for accurate presence detection

Can be seamlessly mounted on both ceiling types

Adjustable time delay settings from 10 seconds to 45 minutes

Features a daylight sensor that optimises lighting according to natural light levels

Includes auxiliary input for manual override via push button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy