Legrand Presence Detector PIR Sensor
- RS Stock No.:
- 889-464
- Mfr. Part No.:
- 048450
- Manufacturer:
- Legrand
N
Subtotal (1 unit)*
PHP4,728.34
(exc. VAT)
PHP5,295.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,728.34 |
*price indicative
- RS Stock No.:
- 889-464
- Mfr. Part No.:
- 048450
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Detector Type | Presence Detector | |
| Product Type | PIR Sensor | |
| Diameter | 83mm | |
| Depth | 70mm | |
| Mount Type | Flush | |
| Colour | White | |
| Width | 96mm | |
| Height | 83mm | |
| Series | 484 | |
| Supply Voltage | 240V | |
| IP Rating | IP41 | |
| Material | Plastic | |
| Standards/Approvals | IEC 60669-2-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Detector Type Presence Detector | ||
Product Type PIR Sensor | ||
Diameter 83mm | ||
Depth 70mm | ||
Mount Type Flush | ||
Colour White | ||
Width 96mm | ||
Height 83mm | ||
Series 484 | ||
Supply Voltage 240V | ||
IP Rating IP41 | ||
Material Plastic | ||
Standards/Approvals IEC 60669-2-1 | ||
- COO (Country of Origin):
- CN
The Legrand presence sensor is designed for automatic light control, utilising infrared technology to detect presence with a 360° detection angle. Its simplistic installation allows for both flush and surface mounting.
Utilises infrared technology for effective presence detection
Supports installation on false or surface ceilings for versatility
Features adjustable time delay from 10 seconds to 45 minutes
Operates in standalone mode with auxiliary input for easy override
Related links
- Legrand Presence Detector PIR Sensor
- Timeguard Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 m Sensor Range
- Carlo Gavazzi Presence Detector PIR Sensor, 32.5 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 18 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10 m Sensor Range
