Carlo Gavazzi Presence Detector PIR Sensor, 32.5 mm Sensor Range
- RS Stock No.:
- 764-046
- Mfr. Part No.:
- SHQP360L7MF
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
PHP21,166.64
(exc. VAT)
PHP23,706.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,166.64 |
*price indicative
- RS Stock No.:
- 764-046
- Mfr. Part No.:
- SHQP360L7MF
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Detector Type | Presence Detector | |
| Product Type | PIR Sensor | |
| Sensor Radius | 32.5mm | |
| Diameter | 96.5mm | |
| Mount Type | Surface Mount | |
| Colour | White | |
| Width | 96.5mm | |
| Height | 70.6mm | |
| Series | SxQP360L | |
| Supply Voltage | 8.2V | |
| IP Rating | IP20 | |
| Material | ABS | |
| Batteries Included | No | |
| Standards/Approvals | EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Detector Type Presence Detector | ||
Product Type PIR Sensor | ||
Sensor Radius 32.5mm | ||
Diameter 96.5mm | ||
Mount Type Surface Mount | ||
Colour White | ||
Width 96.5mm | ||
Height 70.6mm | ||
Series SxQP360L | ||
Supply Voltage 8.2V | ||
IP Rating IP20 | ||
Material ABS | ||
Batteries Included No | ||
Standards/Approvals EN 61000-6-3 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi sensor delivers 360° detection for presence and movement, effectively controlling various systems in indoor environments while integrating a luxmeter to optimise energy efficiency.
Detection range of Ø 14 m at a mounting height of 2.7 m
Operates within a temperature range of -20° to +50°C
Programmable blue and white LEDs provide versatile feedback options
Advanced dual-mode detection minimises false alarms in intruder applications
Related links
- Carlo Gavazzi Presence Detector PIR Sensor, 32.5 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 18 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000 mm Sensor Range
- ABB Presence Detector PIR Sensor, 30 mm Sensor Range
- Timeguard Presence Detector PIR Sensor, 8 m Sensor Range
- LEDVANCE Presence Detector PIR Sensor, 6 m Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
