Carlo Gavazzi Presence Detector PIR Sensor, 32.5 mm Sensor Range
- RS Stock No.:
- 764-050
- Mfr. Part No.:
- DLI-P360L7MF
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
PHP17,103.64
(exc. VAT)
PHP19,156.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,103.64 |
*price indicative
- RS Stock No.:
- 764-050
- Mfr. Part No.:
- DLI-P360L7MF
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | PIR Sensor | |
| Detector Type | Presence Detector | |
| Sensor Radius | 32.5mm | |
| Diameter | 96.5mm | |
| Mount Type | Surface Mount | |
| Colour | White | |
| Width | 96.5mm | |
| Height | 76.6mm | |
| Series | DLI-P360L | |
| Supply Voltage | 16V | |
| IP Rating | IP20 | |
| Material | ABS | |
| Batteries Included | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type PIR Sensor | ||
Detector Type Presence Detector | ||
Sensor Radius 32.5mm | ||
Diameter 96.5mm | ||
Mount Type Surface Mount | ||
Colour White | ||
Width 96.5mm | ||
Height 76.6mm | ||
Series DLI-P360L | ||
Supply Voltage 16V | ||
IP Rating IP20 | ||
Material ABS | ||
Batteries Included No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi smart sensor offers Advanced motion and presence detection, facilitating automated control in various settings. With integrated lux and temperature sensing, it enhances energy efficiency and adaptability in building automation systems.
DALI-2 certified for seamless integration in compatible installations
Programmable for tailored detection sensitivity and response times
Offers monitoring for energy efficiency and control of various building functions
Integrated lux meter measures light levels up to 80klux for precise control
Compact design suitable for both surface and flush mounting
Related links
- Carlo Gavazzi Presence Detector PIR Sensor, 32.5 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 18 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000 mm Sensor Range
- ABB Presence Detector PIR Sensor, 30 mm Sensor Range
- Timeguard Presence Detector PIR Sensor, 8 m Sensor Range
- LEDVANCE Presence Detector PIR Sensor, 6 m Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
