Legrand Presence Detector PIR Sensor
- RS Stock No.:
- 889-457
- Mfr. Part No.:
- 048468
- Manufacturer:
- Legrand
N
Subtotal (1 unit)*
PHP5,867.88
(exc. VAT)
PHP6,572.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,867.88 |
*price indicative
- RS Stock No.:
- 889-457
- Mfr. Part No.:
- 048468
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | PIR Sensor | |
| Detector Type | Presence Detector | |
| Diameter | 84mm | |
| Colour | White | |
| Mount Type | Flush | |
| Width | 84mm | |
| Height | 83mm | |
| Series | Green-I | |
| Supply Voltage | 240V | |
| IP Rating | IP40 | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type PIR Sensor | ||
Detector Type Presence Detector | ||
Diameter 84mm | ||
Colour White | ||
Mount Type Flush | ||
Width 84mm | ||
Height 83mm | ||
Series Green-I | ||
Supply Voltage 240V | ||
IP Rating IP40 | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Legrand corridor recessed/surface on-off lighting control sensor is designed to automatically manage light sources by detecting movement using infrared technology.
Operates efficiently with a detection area of 5x24 metres
Time delay settings adjustable from 10 seconds to 30 minutes
Light level setpoint ranging from 5 to 2000 lux for optimum lighting control
Supports 2x1.5mm² or 1x2.5mm² cabling for ease of installation
Features an auxiliary input for manual override of lighting
Related links
- Legrand Presence Detector PIR Sensor
- LEDVANCE Presence Detector PIR Sensor, 6 m Sensor Range
- Timeguard Presence Detector PIR Sensor, 8 m Sensor Range
- Finder Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7 mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8 m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000 mm Sensor Range
- Carlo Gavazzi Presence Detector PIR Sensor, 32.5 mm Sensor Range
