Legrand Presence Detector PIR Sensor

N

Subtotal (1 unit)*

PHP5,670.30

(exc. VAT)

PHP6,350.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,670.30

*price indicative

RS Stock No.:
889-456
Mfr. Part No.:
048467
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Detector Type

Presence Detector

Product Type

PIR Sensor

Diameter

84mm

Width

84mm

Mount Type

Flush

Colour

Black

Height

88mm

Series

Green-I

Supply Voltage

240V

IP Rating

IP41

Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Legrand sensor is a sophisticated lighting control solution is designed to automatically manage light sources through motion detection, enhancing energy efficiency in various settings.

Operates based on infrared technology for precise movement detection

Adjustable time delay settings range from 10 seconds to 30 minutes

Light level setpoint can be configured between 5 and 2000 lux

Compact and lightweight design, weighing only 97.8g for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy