Legrand Presence Detector PIR Sensor

N

Subtotal (1 unit)*

PHP5,675.14

(exc. VAT)

PHP6,356.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,675.14

*price indicative

RS Stock No.:
889-453
Mfr. Part No.:
048464
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Detector Type

Presence Detector

Product Type

PIR Sensor

Diameter

46mm

Colour

Black

Mount Type

Flush

Width

46mm

Height

37mm

Series

Green-I

Supply Voltage

240V

IP Rating

IP20

Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Legrand lighting control sensor is a miniature PIR presence detector is designed for automatic lighting control, providing both manual override options and efficient energy management through intelligent detection technology.

Automatically switches on lighting loads upon detecting movement

Adjustable timeout for load switch-off when no presence is detected

Supports both flush and surface mounting options for installation flexibility

Equipped with trimmers for time delay and daylight level settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy