Legrand Presence Detector PIR Sensor

N

Subtotal (1 unit)*

PHP9,456.68

(exc. VAT)

PHP10,591.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,456.68

*price indicative

RS Stock No.:
889-463
Mfr. Part No.:
048474
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

PIR Sensor

Detector Type

Presence Detector

Diameter

108mm

Colour

Black

Width

108mm

Mount Type

Surface Mount

Height

82mm

Series

Green-I

Supply Voltage

240V

IP Rating

IP55

Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Legrand highbay recessed/surface on-off lighting control sensor is designed to automatically regulate lighting by detecting movement through infrared technology. It ensures efficient energy use with features tailored for optimum performance.

Operates in standalone mode for single-sensor use

Equipped with an auxiliary input for manual light activation

Offers both recessed and surface mounting options for versatility

Incorporates a daylight sensor to optimise light usage based on natural light levels

Provides adjustable time delays from 10 seconds to 30 minutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy